RHC12K222JBL
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of RHC12K222JBL by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RHC12K222JBL by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RHC12K222JBL by Fenghua (HK) Electronics Ltd

RHC12K222JBL
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
2200 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RHC12K222JBL
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RHC12K222JBL

This table gives cross-reference parts and alternative options found for RHC12K222JBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC12K222JBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RHC12K222JCG Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RHC12K222JBL vs RHC12K222JCG
CR-12J222 Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, Asian Best Components Co Ltd RHC12K222JBL vs CR-12J222
MCR100JRTJ222 Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP ROHM Semiconductor RHC12K222JBL vs MCR100JRTJ222
RHC12K222JTL Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RHC12K222JBL vs RHC12K222JTL
RC6432J222AS Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics RHC12K222JBL vs RC6432J222AS
CR25222J0 Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, Strong Capacitor Co Ltd RHC12K222JBL vs CR25222J0
RHC12K222JT Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RHC12K222JBL vs RHC12K222JT
RHC12K222JTG Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RHC12K222JBL vs RHC12K222JTG
RHC12K222JB Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RHC12K222JBL vs RHC12K222JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RHC12K222JBL by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RHC12K222JBL by Fenghua (HK) Electronics Ltd

  • Please alert me when RHC12K222JBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RHC12K222JBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RHC12K222JBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RHC12K222JBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RHC12K222JBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RHC12K222JBL by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: