Part Details for RHC12K1023FCG by Fenghua (HK) Electronics Ltd
Overview of RHC12K1023FCG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHC12K1023FCG
RHC12K1023FCG CAD Models
RHC12K1023FCG Part Data Attributes:
|
RHC12K1023FCG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHC12K1023FCG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RHC12K1023FCG
This table gives cross-reference parts and alternative options found for RHC12K1023FCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC12K1023FCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM25F1023BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RHC12K1023FCG vs RM25F1023BP |
RHC12K1023FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RHC12K1023FCG vs RHC12K1023FBL |
RPC1001023F | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | Dubilier | RHC12K1023FCG vs RPC1001023F |
BCR11023FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 102000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RHC12K1023FCG vs BCR11023FE |
RM1WF25121023 | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512 | Pak Heng Resistors Co Ltd | RHC12K1023FCG vs RM1WF25121023 |
CR2512-FX-1023E | RESISTOR, 1W, 1%, 100ppm, 102000ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | RHC12K1023FCG vs CR2512-FX-1023E |
RHC12K1023FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RHC12K1023FCG vs RHC12K1023FTL |
RC1000T1023FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | RHC12K1023FCG vs RC1000T1023FT |
RC1000C1023FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | RHC12K1023FCG vs RC1000C1023FT |
BCR11023FT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 102000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RHC12K1023FCG vs BCR11023FT |