Part Details for RHC12K1020FBL by Fenghua (HK) Electronics Ltd
Overview of RHC12K1020FBL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHC12K1020FBL
RHC12K1020FBL CAD Models
RHC12K1020FBL Part Data Attributes:
|
RHC12K1020FBL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHC12K1020FBL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RHC12K1020FBL
This table gives cross-reference parts and alternative options found for RHC12K1020FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC12K1020FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR11020FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 102ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RHC12K1020FBL vs BCR11020FE |
RC1000C1020FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | RHC12K1020FBL vs RC1000C1020FT |
RMC11021% | Fixed Resistor, Metal Glaze/thick Film, 1W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RHC12K1020FBL vs RMC11021% |
RHC12K1020FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RHC12K1020FBL vs RHC12K1020FCG |
RHC12K1020FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RHC12K1020FBL vs RHC12K1020FTG |
RC1000T1020FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | RHC12K1020FBL vs RC1000T1020FT |
WCR25121020FELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 102ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | RHC12K1020FBL vs WCR25121020FELT |
RM25F1020BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RHC12K1020FBL vs RM25F1020BP |
BCR11020FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RHC12K1020FBL vs BCR11020FT |