There are no models available for this part yet.
Overview of RHC1210K2672FBL by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RHC1210K2672FBL by Fenghua (HK) Electronics Ltd
Part Data Attributes for RHC1210K2672FBL by Fenghua (HK) Electronics Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
26700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RHC1210K2672FBL
This table gives cross-reference parts and alternative options found for RHC1210K2672FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC1210K2672FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC3225F2672CS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RHC1210K2672FBL vs RC3225F2672CS |
WCR1210-2672-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | RHC1210K2672FBL vs WCR1210-2672-F-P-LT |
RM13FT2672 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | TA-I Technology Co Ltd | RHC1210K2672FBL vs RM13FT2672 |
WCR1210LF-2672-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TT Electronics Resistors | RHC1210K2672FBL vs WCR1210LF-2672-F-E-LT |
BCR1/42672FE | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 26700ohm, SURFACE MOUNT, 1210, CHIP | TT electronics / BI Technologies | RHC1210K2672FBL vs BCR1/42672FE |
RHC1210K2672FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RHC1210K2672FBL vs RHC1210K2672FTG |
RC3225F2672FS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RHC1210K2672FBL vs RC3225F2672FS |
RHC1210K2672FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RHC1210K2672FBL vs RHC1210K2672FB |
RHS1210K2672FT | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RHC1210K2672FBL vs RHS1210K2672FT |
RHS1210K2672FCG | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RHC1210K2672FBL vs RHS1210K2672FCG |