Part Details for RHC1210K1050FTL by Fenghua (HK) Electronics Ltd
Overview of RHC1210K1050FTL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHC1210K1050FTL
RHC1210K1050FTL CAD Models
RHC1210K1050FTL Part Data Attributes
|
RHC1210K1050FTL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHC1210K1050FTL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RHC1210K1050FTL
This table gives cross-reference parts and alternative options found for RHC1210K1050FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC1210K1050FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC1210K1050FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RHC1210K1050FTL vs RHC1210K1050FT |
RHS1210K1050FT | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RHC1210K1050FTL vs RHS1210K1050FT |
RHS1210K1050FBG | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RHC1210K1050FTL vs RHS1210K1050FBG |
RC350C1050FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 105ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Jaro Components Inc | RHC1210K1050FTL vs RC350C1050FT-P |
RHC1210K1050FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RHC1210K1050FTL vs RHC1210K1050FCG |
WCR12101050FELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | RHC1210K1050FTL vs WCR12101050FELT |
RHS1210K1050FTL | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RHC1210K1050FTL vs RHS1210K1050FTL |
RM13FLN1050 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 105ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | TA-I Technology Co Ltd | RHC1210K1050FTL vs RM13FLN1050 |
RHC1210K1050FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RHC1210K1050FTL vs RHC1210K1050FC |
RM14F1050BP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RHC1210K1050FTL vs RM14F1050BP |