Part Details for RHC1210K1021FTL by Fenghua (HK) Electronics Ltd
Overview of RHC1210K1021FTL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHC1210K1021FTL
RHC1210K1021FTL CAD Models
RHC1210K1021FTL Part Data Attributes
|
RHC1210K1021FTL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHC1210K1021FTL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RHC1210K1021FTL
This table gives cross-reference parts and alternative options found for RHC1210K1021FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC1210K1021FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR121021F0 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Strong Capacitor Co Ltd | RHC1210K1021FTL vs CR121021F0 |
RC3225F1021AS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RHC1210K1021FTL vs RC3225F1021AS |
RM13FT1021 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | TA-I Technology Co Ltd | RHC1210K1021FTL vs RM13FT1021 |
RHC1210K1021FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RHC1210K1021FTL vs RHC1210K1021FTG |
RMC14-1021FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RHC1210K1021FTL vs RMC14-1021FT |
RHC1210K1021FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RHC1210K1021FTL vs RHC1210K1021FCG |
CR-10F1021 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Asian Best Components Co Ltd | RHC1210K1021FTL vs CR-10F1021 |
RHS1210K1021FTL | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RHC1210K1021FTL vs RHS1210K1021FTL |
RHC1210K1021FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RHC1210K1021FTL vs RHC1210K1021FBG |
CR1210F1021T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | New Sincere Electronics Co Ltd | RHC1210K1021FTL vs CR1210F1021T1LF |