Part Details for RHC05C1581DC by Fenghua (HK) Electronics Ltd
Overview of RHC05C1581DC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHC05C1581DC
RHC05C1581DC CAD Models
RHC05C1581DC Part Data Attributes
|
RHC05C1581DC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHC05C1581DC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for RHC05C1581DC
This table gives cross-reference parts and alternative options found for RHC05C1581DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC05C1581DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC05C1581DCL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RHC05C1581DC vs RHC05C1581DCL |
RC05C1581DC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RHC05C1581DC vs RC05C1581DC |
RHC05C1581DCG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RHC05C1581DC vs RHC05C1581DCG |
RC05C1581DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RHC05C1581DC vs RC05C1581DT |
RC05C1581DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHC05C1581DC vs RC05C1581DTL |
RC05C1581DCG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHC05C1581DC vs RC05C1581DCG |
RHC05C1581DTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RHC05C1581DC vs RHC05C1581DTG |
RHC05C1581DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RHC05C1581DC vs RHC05C1581DB |
RC05C1581DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RHC05C1581DC vs RC05C1581DB |
RC05C1581DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHC05C1581DC vs RC05C1581DBL |