Part Details for RHC05000JT by Fenghua (HK) Electronics Ltd
Overview of RHC05000JT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHC05000JT
RHC05000JT CAD Models
RHC05000JT Part Data Attributes
|
RHC05000JT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHC05000JT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RHC05000JT
This table gives cross-reference parts and alternative options found for RHC05000JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC05000JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC05000JCL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHC05000JT vs RHC05000JCL |
RHC05000FC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHC05000JT vs RHC05000FC |
RHC05000FTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHC05000JT vs RHC05000FTG |
RCT050RLF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Hong Kong Resistors Manufactory | RHC05000JT vs RCT050RLF |
RHC05000FCG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHC05000JT vs RHC05000FCG |
RHC05000FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHC05000JT vs RHC05000FT |
RHC05000GCG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHC05000JT vs RHC05000GCG |
RHC05000GTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHC05000JT vs RHC05000GTG |
RHC05000GBG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHC05000JT vs RHC05000GBG |
RHC05000JTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHC05000JT vs RHC05000JTG |