Part Details for RHC02U2874FCL by Fenghua (HK) Electronics Ltd
Overview of RHC02U2874FCL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHC02U2874FCL
RHC02U2874FCL CAD Models
RHC02U2874FCL Part Data Attributes
|
RHC02U2874FCL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHC02U2874FCL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2870000ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RHC02U2874FCL
This table gives cross-reference parts and alternative options found for RHC02U2874FCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC02U2874FCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC02U2874FTG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2870000ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RHC02U2874FCL vs RHC02U2874FTG |
RHC02U2874FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2870000ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RHC02U2874FCL vs RHC02U2874FBL |
RS02U2874FTG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2870000ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402 | Fenghua (HK) Electronics Ltd | RHC02U2874FCL vs RS02U2874FTG |
RS02U2874FC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2870000ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402 | Fenghua (HK) Electronics Ltd | RHC02U2874FCL vs RS02U2874FC |
RHC02U2874FC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2870000ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RHC02U2874FCL vs RHC02U2874FC |
RS02U2874FBG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2870000ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402 | Fenghua (HK) Electronics Ltd | RHC02U2874FCL vs RS02U2874FBG |
RHC02U2874FCG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2870000ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RHC02U2874FCL vs RHC02U2874FCG |