Part Details for RHA1C271MCN1GS by Nichicon Corporation
Overview of RHA1C271MCN1GS by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHA1C271MCN1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4564
|
Newark | Polymer - Fpcap/ Tp&reel |Nichicon RHA1C271MCN1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6350 / $0.8250 | Buy Now |
DISTI #
493-17461-1-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 16V SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3538 In Stock |
|
$0.6260 / $1.8300 | Buy Now |
DISTI #
647-RHA1C271MCN1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 270uF 16Volts 20% RoHS: Compliant | 1500 |
|
$0.6130 / $1.8300 | Buy Now |
|
Future Electronics | HA Series 150 uF 16 V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6350 / $0.6700 | Buy Now |
DISTI #
80320410
|
Verical | Cap Aluminum Polymer 270uF 16VDC 20% (8 X 6.7mm) SMD 0.022 Ohm 3300mA 2000h 105°C T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 1000 |
|
$0.9363 / $1.4375 | Buy Now |
DISTI #
RHA1C271MCN1GS
|
TTI | Aluminum Organic Polymer Capacitors 270uF 16Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6070 / $0.6890 | Buy Now |
DISTI #
RHA1C271MCN1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 270 uF, 16 V, � 20%, Radial Can - SMD, Surface Mount (Alt: RHA1C271MCN1GS) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101090734
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$0.7650 / $1.6800 | Buy Now |
Part Details for RHA1C271MCN1GS
RHA1C271MCN1GS CAD Models
RHA1C271MCN1GS Part Data Attributes
|
RHA1C271MCN1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RHA1C271MCN1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, 3533
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 22 mΩ | |
Height | 6.7 mm | |
Leakage Current | 0.864 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 330 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |