Part Details for RH945B-1 by Microsemi Corporation
Overview of RH945B-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for RH945B-1
RH945B-1 CAD Models
RH945B-1 Part Data Attributes
|
RH945B-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RH945B-1
Microsemi Corporation
Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, DO-7, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.0585 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for RH945B-1
This table gives cross-reference parts and alternative options found for RH945B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH945B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N945B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | RH945B-1 vs JAN1N945B |
1N945B | 11.7V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA | Motorola Mobility LLC | RH945B-1 vs 1N945B |
JANTX1N945B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, | Compensated Devices Inc | RH945B-1 vs JANTX1N945B |
RH945B-1E3 | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, DO-7, 2 PIN | Microsemi Corporation | RH945B-1 vs RH945B-1E3 |
JANTXV1N945B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | RH945B-1 vs JANTXV1N945B |
1N945B | Zener Diode, 11.7V V(Z), 4.9%, 0.5W, Silicon, DO-7, HERMETIC SEALED, DO-7, 2 PIN | International Semiconductor Inc | RH945B-1 vs 1N945B |
1N945B | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7 | Central Semiconductor Corp | RH945B-1 vs 1N945B |
1N945B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | SMSC | RH945B-1 vs 1N945B |
1N945BTR | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 | Microsemi Corporation | RH945B-1 vs 1N945BTR |
JANS1N945B-1 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | RH945B-1 vs JANS1N945B-1 |