Part Details for RH945-1E3 by Microsemi Corporation
Overview of RH945-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for RH945-1E3
RH945-1E3 CAD Models
RH945-1E3 Part Data Attributes
|
RH945-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RH945-1E3
Microsemi Corporation
Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, DO-7, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 11.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.0585 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for RH945-1E3
This table gives cross-reference parts and alternative options found for RH945-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH945-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N945 | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 | Microsemi Corporation | RH945-1E3 vs 1N945 |
1N945 | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA | Microchip Technology Inc | RH945-1E3 vs 1N945 |
1N945 | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA | Motorola Semiconductor Products | RH945-1E3 vs 1N945 |
1N945 | 11.7V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA | Motorola Mobility LLC | RH945-1E3 vs 1N945 |
1N945 | Zener Diode, 11.7V V(Z), 4.9%, 0.5W, Silicon, DO-7, HERMETIC SEALED, DO-7, 2 PIN | International Semiconductor Inc | RH945-1E3 vs 1N945 |
1N945TR | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 | Microsemi Corporation | RH945-1E3 vs 1N945TR |