Part Details for RH825AE3 by Microsemi Corporation
Overview of RH825AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RH825AE3
RH825AE3 CAD Models
RH825AE3 Part Data Attributes
|
RH825AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RH825AE3
Microsemi Corporation
Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.124 mV/°C | |
Voltage Tol-Max | 4.84% |
Alternate Parts for RH825AE3
This table gives cross-reference parts and alternative options found for RH825AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH825AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N825-1 | Microchip Technology Inc | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH | RH825AE3 vs JAN1N825-1 |
JANTXV1N825 | International Rectifier | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | RH825AE3 vs JANTXV1N825 |
JANTXV1N825 | Motorola Semiconductor Products | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-204AA | RH825AE3 vs JANTXV1N825 |
JAN1N825 | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 4.84%, 0.475W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | RH825AE3 vs JAN1N825 |
JAN1N825-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | RH825AE3 vs JAN1N825-1 |
JANTX1N825 | Motorola Semiconductor Products | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-204AA | RH825AE3 vs JANTX1N825 |
JANTX1N825-1 | International Rectifier | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | RH825AE3 vs JANTX1N825-1 |
JAN1N825 | Motorola Mobility LLC | Check for Price | 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA | RH825AE3 vs JAN1N825 |
JANTXV1N825-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | RH825AE3 vs JANTXV1N825-1 |
RH825E3 | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | RH825AE3 vs RH825E3 |