Part Details for RH73X2A2G4JTN by TE Connectivity
Overview of RH73X2A2G4JTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RH73X2A2G4JTN
RH73X2A2G4JTN CAD Models
RH73X2A2G4JTN Part Data Attributes
|
RH73X2A2G4JTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RH73X2A2G4JTN
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000000ohm, 100V, 5% +/-Tol, -1000,1000ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2400000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for RH73X2A2G4JTN
This table gives cross-reference parts and alternative options found for RH73X2A2G4JTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH73X2A2G4JTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHS08052G45%TCR1000100VBULK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000000ohm, 100V, 5% +/-Tol, 1000ppm/Cel, 0805 | BREL International Components | RH73X2A2G4JTN vs CHS08052G45%TCR1000100VBULK |