RH73W2A150MKTN
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000000ohm, 100V, 10% +/-Tol, -500,500ppm/Cel, 0805

Overview of RH73W2A150MKTN by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for RH73W2A150MKTN by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RH73W2A150MKTN by TE Connectivity

RH73W2A150MKTN
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Rectangular
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.2 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
150000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
500 ppm/°C
Tolerance
10%
Working Voltage
100 V
Want to compare parts?
  1. RH73W2A150MKTN
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000000ohm, 100V, 10% +/-Tol, -500,500ppm/Cel, 0805
    VS

Alternate Parts for RH73W2A150MKTN

This table gives cross-reference parts and alternative options found for RH73W2A150MKTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH73W2A150MKTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CHS0805150M10%TCR500100VTAPE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000000ohm, 100V, 10% +/-Tol, 500ppm/Cel, 0805 BREL International Components RH73W2A150MKTN vs CHS0805150M10%TCR500100VTAPE
CHS0805150M10%TCR500100VBULK Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000000ohm, 100V, 10% +/-Tol, 500ppm/Cel, 0805 BREL International Components RH73W2A150MKTN vs CHS0805150M10%TCR500100VBULK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RH73W2A150MKTN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RH73W2A150MKTN by TE Connectivity

Select Manufacturer
Which Manufacturer of RH73W2A150MKTN would you like to use for your alert(s)?
  • Please alert me when RH73W2A150MKTN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RH73W2A150MKTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RH73W2A150MKTN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RH73W2A150MKTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RH73W2A150MKTN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RH73W2A150MKTN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: