Part Details for RH73U1J1G0KTN by TE Connectivity
Overview of RH73U1J1G0KTN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RH73U1J1G0KTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6039
|
Newark | Rh73 1J 1G0 10% 250Ppm |Cgs Te Connectivity RH73U1J1G0KTN RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 | Buy Now |
DISTI #
RH73U1J1G0KTN-ND
|
DigiKey | RES SMD 1G OHM 10% 0.075W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2916 | Buy Now |
DISTI #
1625858-2
|
Avnet Americas | SMD Chip Resistor, 1 GOhm, ? 10%, 750 mW, 0603 [1608 Metric], Thick Film, High Ohmic - Tape and Reel (Alt: 1625858-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
$2.3100 / $2.5299 | Buy Now |
DISTI #
279-RH73U1J1G0KTN
|
Mouser Electronics | Thick Film Resistors - SMD RH73 1J 1G0 10% 250PPM RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
|
Onlinecomponents.com | RH73 1J 1G0 10% 250PPM<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.3500 / $6.6000 | Buy Now |
DISTI #
1625858-2
|
Avnet Abacus | SMD Chip Resistor, 1 GOhm, � 10%, 750 mW, 0603 [1608 Metric], Thick Film, High Ohmic (Alt: 1625858-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RH73 1J 1G0 10% 250PPM<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.3500 / $6.6000 | Buy Now |
Part Details for RH73U1J1G0KTN
RH73U1J1G0KTN CAD Models
RH73U1J1G0KTN Part Data Attributes
|
RH73U1J1G0KTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RH73U1J1G0KTN
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.075W, 1000000000ohm, 75V, 10% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.5mm x .8mm x .4mm | |
Rated Power Dissipation (P) | 0.075 W | |
Resistance | 1000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 75 V |