Part Details for RH73H2E43MGTN by TE Connectivity
Overview of RH73H2E43MGTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RH73H2E43MGTN
RH73H2E43MGTN CAD Models
RH73H2E43MGTN Part Data Attributes
|
RH73H2E43MGTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RH73H2E43MGTN
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.35W, 43000000ohm, 300V, 2% +/-Tol, -100,100ppm/Cel, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.35 W | |
Resistance | 43000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 300 V |
Alternate Parts for RH73H2E43MGTN
This table gives cross-reference parts and alternative options found for RH73H2E43MGTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH73H2E43MGTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHS121043M2%TCR100300VBULK | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 43000000ohm, 300V, 2% +/-Tol, 100ppm/Cel, 1210 | BREL International Components | RH73H2E43MGTN vs CHS121043M2%TCR100300VBULK |