RH2G106M10020SS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED

Overview of RH2G106M10020SS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RH2G106M10020SS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RH2G106M10020SS by Samwha Electronics

RH2G106M10020SS
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.095 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
112 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. RH2G106M10020SS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for RH2G106M10020SS

This table gives cross-reference parts and alternative options found for RH2G106M10020SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH2G106M10020SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NREHW100M400V10X20SP7.5LLYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp RH2G106M10020SS vs NREHW100M400V10X20SP7.5LLYF
RGA100M2GSD-1020T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp RH2G106M10020SS vs RGA100M2GSD-1020T
MAL214261096E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies RH2G106M10020SS vs MAL214261096E3
2100VAM1020RGN211B CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RH2G106M10020SS vs 2100VAM1020RGN211B
B43041A9106M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, TDK Corporation RH2G106M10020SS vs B43041A9106M008
1100VAM1020RGN111B CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RH2G106M10020SS vs 1100VAM1020RGN111B
8100VAM1020RG01P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd RH2G106M10020SS vs 8100VAM1020RG01P
2100VAM1020RGN011B CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RH2G106M10020SS vs 2100VAM1020RGN011B
8100VAM1020RGN911B CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RH2G106M10020SS vs 8100VAM1020RGN911B
1100VAM1020RGN5110 CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RH2G106M10020SS vs 1100VAM1020RGN5110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RH2G106M10020SS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RH2G106M10020SS by Samwha Electronics

Select Manufacturer
Which Manufacturer of RH2G106M10020SS would you like to use for your alert(s)?
  • Please alert me when RH2G106M10020SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RH2G106M10020SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RH2G106M10020SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RH2G106M10020SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RH2G106M10020SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RH2G106M10020SS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: