Part Details for RH2E157M18025SS by Samwha Electronics
Overview of RH2E157M18025SS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RH2E157M18025SS
RH2E157M18025SS CAD Models
RH2E157M18025SS Part Data Attributes
|
RH2E157M18025SS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RH2E157M18025SS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.765 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 625 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RH2E157M18025SS
This table gives cross-reference parts and alternative options found for RH2E157M18025SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH2E157M18025SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXG251EC5151MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RH2E157M18025SS vs EKXG251EC5151MM25S |
EKXG251ETE151MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | RH2E157M18025SS vs EKXG251ETE151MM25S |
UCS2E151MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | RH2E157M18025SS vs UCS2E151MHD1CP |
RH2E157M18025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RH2E157M18025SS vs RH2E157M18025CS |
UCY2E151MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | RH2E157M18025SS vs UCY2E151MHD1CT |
UCS2E151MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | RH2E157M18025SS vs UCS2E151MHD1CT |
EKXG251EBD151MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RH2E157M18025SS vs EKXG251EBD151MM25S |
UCY2E151MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | RH2E157M18025SS vs UCY2E151MHD1CV |
UCY2E151MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | RH2E157M18025SS vs UCY2E151MHD1CC |
WL2E157M18025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RH2E157M18025SS vs WL2E157M18025SS |