Part Details for RH12FTN1873 by TA-I Technology Co Ltd
Overview of RH12FTN1873 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RH12FTN1873
RH12FTN1873 CAD Models
RH12FTN1873 Part Data Attributes
|
RH12FTN1873
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RH12FTN1873
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RH12FTN1873
This table gives cross-reference parts and alternative options found for RH12FTN1873. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH12FTN1873, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232279161874 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RH12FTN1873 vs 232279161874 |
9CVR023A1873FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | RH12FTN1873 vs 9CVR023A1873FLPFT |
LHVC1206-187KFT4 | RESISTOR, 0.25W, 1%, 200ppm, 187000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RH12FTN1873 vs LHVC1206-187KFT4 |
RV1206FR-07187KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RH12FTN1873 vs RV1206FR-07187KL |
LHVC1206-187KFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RH12FTN1873 vs LHVC1206-187KFT4 |
232279161874L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RH12FTN1873 vs 232279161874L |