Part Details for RH1185MKDICE by Linear Technology
Overview of RH1185MKDICE by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RH1185MKDICE
RH1185MKDICE CAD Models
RH1185MKDICE Part Data Attributes
|
RH1185MKDICE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
RH1185MKDICE
Linear Technology
IC VREG ADJUSTABLE NEGATIVE LDO REGULATOR, 1.05 V DROPOUT, UUC5, DIE-5, Adjustable Negative Single Output LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIE | |
Package Description | DIE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.05 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-XUUC-N5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for RH1185MKDICE
This table gives cross-reference parts and alternative options found for RH1185MKDICE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH1185MKDICE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1185MK#TRPBF | Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, MBFM3 | Analog Devices Inc | RH1185MKDICE vs LT1185MK#TRPBF |
LT1185CT#33PBF | Low Dropout Regulator | Analog Devices Inc | RH1185MKDICE vs LT1185CT#33PBF |
LT1185CT#06PBF | Low Dropout Regulator | Analog Devices Inc | RH1185MKDICE vs LT1185CT#06PBF |
LT1185CT-30 | Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PZFM5 | Analog Devices Inc | RH1185MKDICE vs LT1185CT-30 |