RH10FTN4644
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE

Overview of RH10FTN4644 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RH10FTN4644 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RH10FTN4644 by TA-I Technology Co Ltd

RH10FTN4644
TA-I Technology Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
4640000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. RH10FTN4644
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
    VS

Alternate Parts for RH10FTN4644

This table gives cross-reference parts and alternative options found for RH10FTN4644. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH10FTN4644, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RVC0805FT4M64 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RH10FTN4644 vs RVC0805FT4M64
RV0805FR-074M64L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RH10FTN4644 vs RV0805FR-074M64L
BCTV000805-4644FTP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Chilisin Electronics Corp RH10FTN4644 vs BCTV000805-4644FTP
9CVR122A4644FLPFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0805 YAGEO Corporation RH10FTN4644 vs 9CVR122A4644FLPFT
RV0805FR-074M64 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0805 YAGEO Corporation RH10FTN4644 vs RV0805FR-074M64
232279364645 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RH10FTN4644 vs 232279364645
HVCR0805-8W-4644FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD RH10FTN4644 vs HVCR0805-8W-4644FT
RCH0805F4644-400V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0805, Synton-Tech Corp RH10FTN4644 vs RCH0805F4644-400V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RH10FTN4644 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RH10FTN4644 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RH10FTN4644 would you like to use for your alert(s)?
  • Please alert me when RH10FTN4644 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RH10FTN4644 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RH10FTN4644 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RH10FTN4644 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RH10FTN4644.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RH10FTN4644 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: