Part Details for RH005150R0FC02 by Vishay Intertechnologies
Overview of RH005150R0FC02 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH005150R0FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F2479
|
Newark | Power Resistor, Resistance:150Ohm, Product Range:Rh Series, Power Rating:7.5W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C, Resistor Type:-, Product Length:15.24Mm Rohs Compliant: No |Vishay RH005150R0FC02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $4.3400 | Buy Now |
DISTI #
RH005150R0FC02
|
Avnet Americas | RH-5 150 1% C02 - Bulk (Alt: RH005150R0FC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2683 | Buy Now |
DISTI #
71-RH5-150
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 7.5watt 150ohm 1% MKD 5watt RoHS: Not Compliant | 76 |
|
$2.9900 / $6.6300 | Buy Now |
Part Details for RH005150R0FC02
RH005150R0FC02 CAD Models
RH005150R0FC02 Part Data Attributes
|
RH005150R0FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH005150R0FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7.5W, 150ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 4.5W | |
Construction | Aluminum Housing | |
JESD-609 Code | e0 | |
Lead Length | 6.76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.13 mm | |
Package Length | 16.41 mm | |
Package Style | Chassis Mount | |
Package Width | 15.24 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7.5 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 33.541 V |