Part Details for RGT8NS65DGC9 by ROHM Semiconductor
Results Overview of RGT8NS65DGC9 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGT8NS65DGC9 Information
RGT8NS65DGC9 by ROHM Semiconductor is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for RGT8NS65DGC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0569
|
Newark | Igbt, 650V, 8A, 175Deg C, 65W, Dc Collector Current:8A, Collector Emitter Saturation Voltage Vce(O... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0700 / $1.5000 | Buy Now |
DISTI #
RGT8NS65DGC9-ND
|
DigiKey | IGBT TRENCH FS 650V 8A TO-262 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
962 In Stock |
|
$0.3675 / $1.5500 | Buy Now |
DISTI #
755-RGT8NS65DGC9
|
Mouser Electronics | IGBTs ROHM's IGBT products will contribute to energy saving high efficiency and a wide range of high... more RoHS: Compliant | 974 |
|
$0.8490 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Tube |
0 Tube |
|
$0.9290 / $0.9620 | Buy Now |
DISTI #
86984257
|
Verical | Trans IGBT Chip N-CH 650V 8A 65000mW 3-Pin(2+Tab) LPDS Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1801 | Americas - 33 |
|
$2.2848 | Buy Now |
Part Details for RGT8NS65DGC9
RGT8NS65DGC9 CAD Models
RGT8NS65DGC9 Part Data Attributes
|
RGT8NS65DGC9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGT8NS65DGC9
ROHM Semiconductor
Insulated Gate Bipolar Transistor, 8A I(C), 650V V(BR)CES, N-Channel, TO-262AA, TO-262, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-262, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Samacsys Modified On | 2022-11-22 05:47:17 | |
Total Weight | 1512.513 | |
Category CO2 Kg | 8.4 | |
CO2 | 12705.109199999999 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(a) | |
Candidate List Date | 2025-01-21 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 97 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 7439-92-1, 1333-86-4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 158 ns | |
Turn-on Time-Nom (ton) | 54 ns |