Part Details for RGSD6A142D by Murata Manufacturing Co Ltd
Overview of RGSD6A142D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGSD6A142D
RGSD6A142D CAD Models
RGSD6A142D Part Data Attributes
|
RGSD6A142D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RGSD6A142D
Murata Manufacturing Co Ltd
Array/Network Resistor, Ladder, 1.5W, 1400ohm, 500V, 0.5% +/-Tol, -200,200ppm/Cel, 6910,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Precision | |
Lead Length | 3.5 mm | |
Lead Spacing | 2.54 mm | |
Network Type | Ladder | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.5 mm | |
Package Length | 17.6 mm | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 1400 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | RGSD | |
Size Code | 6910 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 500 V |