Part Details for RGS7HXD18C0.50MHZ by Microsemi Corporation
Overview of RGS7HXD18C0.50MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for RGS7HXD18C0.50MHZ
RGS7HXD18C0.50MHZ CAD Models
RGS7HXD18C0.50MHZ Part Data Attributes:
|
RGS7HXD18C0.50MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RGS7HXD18C0.50MHZ
Microsemi Corporation
Sine Output Oscillator, 0.5MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Aging | 0.2 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.632 V | |
Physical Dimension | 50.8mm x 50.8mm x 20.32mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |