There are no models available for this part yet.
Overview of RGS50TSX2GC11 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RGS50TSX2GC11 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AH8880
|
Newark | Igbt, 1.2Kv, 50A, 395W, To-247N Rohs Compliant: Yes |Rohm RGS50TSX2GC11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 425 |
|
$4.2000 / $5.6900 | Buy Now | |
DISTI #
846-RGS50TSX2GC11-ND
|
DigiKey | IGBT TRENCH FS 1200V 50A TO247N Min Qty: 1 Lead time: 22 Weeks Container: Tube |
136 In Stock |
|
$4.0488 / $9.0400 | Buy Now | |
DISTI #
RGS50TSX2GC11
|
Avnet Americas | Transistor IGBT 1200V 25A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGS50TSX2GC11) Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$4.2107 / $4.7937 | Buy Now | |
DISTI #
755-RGS50TSX2GC11
|
Mouser Electronics | IGBTs 10us Short-Circuit Tolerance, 1200V 25A, Field Stop Trench IGBT RoHS: Compliant | 817 |
|
$4.0400 / $5.4700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$4.5000 | Buy Now | ||
DISTI #
76881696
|
Verical | Trans IGBT Chip N-CH 1200V 50A 395W 3-Pin(3+Tab) TO-247N Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 450 |
|
$3.8875 / $6.4125 | Buy Now | |
DISTI #
77269404
|
Verical | Trans IGBT Chip N-CH 1200V 50A 395W 3-Pin(3+Tab) TO-247N Tube RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2201 | Americas - 450 |
|
$3.8922 / $4.5134 | Buy Now | |
DISTI #
62425869
|
Verical | Trans IGBT Chip N-CH 1200V 50A 395W 3-Pin(3+Tab) TO-247N Tube RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2101 | Americas - 420 |
|
$3.8922 / $4.5134 | Buy Now | |
Quest Components | 696 |
|
$4.2990 / $8.5980 | Buy Now | |||
DISTI #
C1S625901992856
|
Chip1Stop | MOSFET Container: Tube | 450 |
|
$3.1100 / $5.1300 | Buy Now |
CAD Models for RGS50TSX2GC11 by ROHM Semiconductor
Part Data Attributes for RGS50TSX2GC11 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2020-09-08
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Collector Current-Max (IC)
|
50 A
|
Collector-Emitter Voltage-Max
|
1200 V
|
Configuration
|
SINGLE
|
Gate-Emitter Thr Voltage-Max
|
7 V
|
Gate-Emitter Voltage-Max
|
30 V
|
JEDEC-95 Code
|
TO-247
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
POWER CONTROL
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Nom (toff)
|
450 ns
|
Turn-on Time-Nom (ton)
|
53 ns
|
VCEsat-Max
|
2.1 V
|