There are no models available for this part yet.
Overview of RGS1A23A25KKE by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Price & Stock for RGS1A23A25KKE by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73T1965
|
Newark | Solid State Relay, Zero Cross, Spst, 25A, Contact Configuration:Spst, Load Current:25A, Operating Voltage Max:240Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Carlo Gavazzi RGS1A23A25KKE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$59.4500 / $64.0200 | Buy Now | |
DISTI #
1864-RGS1A23A25KKE-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-264V Min Qty: 1 Lead time: 12 Weeks Container: Box |
24 In Stock |
|
$63.5102 / $73.0000 | Buy Now | |
DISTI #
225-RGS1A23A25KKE
|
Mouser Electronics | Solid State Relays - Industrial Mount 1PH-E-SSRLY-IN:AC SRW-OUT:ZC 230VAC 25A 800V SRW RoHS: Compliant | 20 |
|
$60.0400 / $69.3500 | Buy Now | |
Onlinecomponents.com | Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 25A, 24 to 264V Load - 20 to 275VAC, 24 to 190VDC Input - Screw Terminal - DIN Rail. RoHS: Compliant |
10 In Stock |
|
$58.4000 / $64.7100 | Buy Now | ||
DISTI #
70396443
|
Verical | RGS1A23A25KKE Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$69.6067 / $81.1920 | Buy Now | |
DISTI #
RGS1A23A25KKE
|
TME | Relay: solid state, Ucntrl: 20÷275VAC,24÷190VDC, 25A, 24÷264VAC Min Qty: 1 | 1 |
|
$49.3500 / $56.5600 | Buy Now | |
Master Electronics | Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 25A, 24 to 264V Load - 20 to 275VAC, 24 to 190VDC Input - Screw Terminal - DIN Rail. RoHS: Compliant |
10 In Stock |
|
$58.4000 / $64.7100 | Buy Now |
CAD Models for RGS1A23A25KKE by Carlo Gavazzi Holding AG
Part Data Attributes for RGS1A23A25KKE by Carlo Gavazzi Holding AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
compliant
|