Part Details for RGPP1G by Frontier Electronics Co Ltd
Overview of RGPP1G by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGPP1G
RGPP1G CAD Models
RGPP1G Part Data Attributes
|
RGPP1G
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RGPP1G
Frontier Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CO LTD | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |