Part Details for RGPP15B by Gulfsemi
Overview of RGPP15B by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGPP15B
RGPP15B CAD Models
RGPP15B Part Data Attributes
|
RGPP15B
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
RGPP15B
Gulfsemi
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RGPP15B
This table gives cross-reference parts and alternative options found for RGPP15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGPP15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP15BAMP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | RGPP15B vs RGP15BAMP |
GPP15B-E3/54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN | Vishay Semiconductors | RGPP15B vs GPP15B-E3/54 |
GP15B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, | General Instrument Corp | RGPP15B vs GP15B |
RGP15B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | RGPP15B vs RGP15B |
RGP15B | Fast Recovery Rectifier, VRRM MAX (V): 100V; IAV MAX (A): 1.5A; VFM MAX (V): 1.3V; @ IF (A): 1.5A; IFSM MAX (A): 50A; IR MAX (UA): 5uA; @VR (V): 100V; TRR MAX (NS): 150ns; Package: DO-15 | Galaxy Microelectronics | RGPP15B vs RGP15B |
RGP15B-BP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, DO-15, 2 PIN | Micro Commercial Components | RGPP15B vs RGP15B-BP |
GP15B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | RGPP15B vs GP15B |
RGP15B | Rectifier Diode, | Taitron Components Inc | RGPP15B vs RGP15B |
RGP15B | Rectifier Diode, | NTE Electronics Inc | RGPP15B vs RGP15B |
RGP15BHE3/73 | DIODE 1.5 A, 100 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | RGPP15B vs RGP15BHE3/73 |