There are no models available for this part yet.
Overview of RGP30J-E3/54 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for RGP30J-E3/54 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77K0640
|
Newark | 3A,600V,250Ns, supert, not For New Design |Vishay RGP30J-E3/54 RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4550 / $0.5370 | Buy Now | |
DISTI #
RGP30J-E3/54
|
Avnet Americas | 3A,600V,250NS,SUPERT,NOT FOR NEW DESIGN - Tape and Reel (Alt: RGP30J-E3/54) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4051 | Buy Now | |
DISTI #
625-RGP30J-E3
|
Mouser Electronics | Rectifiers 600 Volt 3.0A 250ns 125 Amp IFSM RoHS: Compliant | 2220 |
|
$0.4890 / $1.0300 | Buy Now | |
DISTI #
67618726
|
Verical | Diode Switching 600V 3A 2-Pin DO-201AD T/R Min Qty: 13 Package Multiple: 1 Date Code: 2312 | Americas - 1640 |
|
$0.4592 / $0.5150 | Buy Now | |
DISTI #
69888724
|
Verical | Diode Switching 600V 3A 2-Pin DO-201AD T/R Min Qty: 1400 Package Multiple: 1400 Date Code: 2332 | Americas - 1400 |
|
$0.3590 / $0.3893 | Buy Now | |
Bristol Electronics | 1400 |
|
RFQ | ||||
DISTI #
RGP30J-E3/54
|
TTI | Rectifiers 600 Volt 3.0A 250ns 125 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.4560 / $0.4790 | Buy Now | |
DISTI #
C1S803605342559
|
Chip1Stop | Diode Switching 600V 3A 2-Pin DO-201AD T/R RoHS: Compliant pbFree: Yes | 1640 |
|
$0.5460 / $0.8650 | Buy Now | |
DISTI #
C1S803602410716
|
Chip1Stop | Diode Switching 600V 3A 2-Pin DO-201AD T/R RoHS: Compliant pbFree: Yes | 1400 |
|
$0.4580 | Buy Now | |
DISTI #
RGP30J-E3/54
|
EBV Elektronik | Glass Passivated Junction Rectifier 600V 3A 2-Pin DO-201AD T/R (Alt: RGP30J-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for RGP30J-E3/54 by Vishay Intertechnologies
Part Data Attributes for RGP30J-E3/54 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JEDEC-95 Code
|
DO-201AD
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
0.25 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for RGP30J-E3/54
This table gives cross-reference parts and alternative options found for RGP30J-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP30J-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP30J/68-E3 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | RGP30J-E3/54 vs GP30J/68-E3 |
GP30JHE3/54 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | RGP30J-E3/54 vs GP30JHE3/54 |
EGP30J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Micro Commercial Components | RGP30J-E3/54 vs EGP30J |
EGP30J-AP | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | RGP30J-E3/54 vs EGP30J-AP |
RGP30J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Gulfsemi | RGP30J-E3/54 vs RGP30J |
RGP30J-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, | Vishay Intertechnologies | RGP30J-E3/54 vs RGP30J-E3/73 |
GP30J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Gulfsemi | RGP30J-E3/54 vs GP30J |
RGP30J | Rectifier Diode, | Taitron Components Inc | RGP30J-E3/54 vs RGP30J |
RGP30J-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Micro Commercial Components | RGP30J-E3/54 vs RGP30J-TP |
RGP30JTR | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | RGP30J-E3/54 vs RGP30JTR |