Part Details for RGP15G-E3/54 by Vishay Intertechnologies
Overview of RGP15G-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGP15G-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K0553
|
Newark | 1.5A400V,150Ns, supert, not For New Design |Vishay RGP15G-E3/54 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2420 | Buy Now |
DISTI #
RGP15G-E3/54
|
Avnet Americas | 1.5A400V,150NS,SUPERT,NOT FOR NEW DESIGN - Tape and Reel (Alt: RGP15G-E3/54) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1138 | Buy Now |
DISTI #
625-RGP15G-E3
|
Mouser Electronics | Rectifiers 1.5 Amp 400 Volt RoHS: Compliant | 8344 |
|
$0.1800 / $0.4900 | Buy Now |
|
Future Electronics | RGP15G Series 400 V 150 ns Glass Passivated Junction Fast Switching Rectifier RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 4000Reel |
|
$0.0932 / $0.1020 | Buy Now |
|
Future Electronics | RGP15G Series 400 V 150 ns Glass Passivated Junction Fast Switching Rectifier RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1450 / $0.1520 | Buy Now |
DISTI #
RGP15G-E3/54
|
TTI | Rectifiers 1.5 Amp 400 Volt pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1200 / $0.1270 | Buy Now |
|
CHIPMALL.COM LIMITED | 400V 1.3V@1.5A 150ns 1.5A DO-15 Switching Diode ROHS | 3404 |
|
$0.1389 / $0.2044 | Buy Now |
DISTI #
RGP15G-E3/54
|
EBV Elektronik | Glass Passivated Junction Rectifier 400V 1.5A 2-Pin DO-15 T/R (Alt: RGP15G-E3/54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 400V 1.3V1.5A 150ns 1.5A DO-15 Switching Diodes ROHS | 3384 |
|
$0.1303 / $0.1917 | Buy Now |
Part Details for RGP15G-E3/54
RGP15G-E3/54 CAD Models
RGP15G-E3/54 Part Data Attributes
|
RGP15G-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RGP15G-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RGP15G-E3/54
This table gives cross-reference parts and alternative options found for RGP15G-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP15G-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP15G-BP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | RGP15G-E3/54 vs GP15G-BP |
GP15G/62 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | RGP15G-E3/54 vs GP15G/62 |
SUF15G-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN | Vishay Semiconductors | RGP15G-E3/54 vs SUF15G-E3/73 |
RGP15G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, | LRC Leshan Radio Co Ltd | RGP15G-E3/54 vs RGP15G |
RGP15G-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Vishay Intertechnologies | RGP15G-E3/54 vs RGP15G-E3/73 |
SG15G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, | Galaxy Semi-Conductor Co Ltd | RGP15G-E3/54 vs SG15G |
GP15GHE3/54 | DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | RGP15G-E3/54 vs GP15GHE3/54 |
RGP15G | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RGP15G-E3/54 vs RGP15G |
SUF15G-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN | Vishay Semiconductors | RGP15G-E3/54 vs SUF15G-E3/54 |
RGP15G/23 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | RGP15G-E3/54 vs RGP15G/23 |