Part Details for RGP15A-E3/54 by Vishay Intertechnologies
Overview of RGP15A-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGP15A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K0534
|
Newark | 1.5A,50V,150Ns, supert, not For New Design |Vishay RGP15A-E3/54 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2420 | Buy Now |
DISTI #
RGP15A-E3/54
|
Avnet Americas | Glass Passivated Junction Rectifier 50V 1.5A 2-Pin DO-15 T/R - Tape and Reel (Alt: RGP15A-E3/54) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1297 / $0.1648 | Buy Now |
DISTI #
625-RGP15A-E3
|
Mouser Electronics | Rectifiers 50 Volt 1.5A 150ns 50 Amp IFSM RoHS: Compliant | 0 |
|
$0.1780 / $0.1800 | Order Now |
DISTI #
RGP15A-E3/54
|
TTI | Rectifiers 50 Volt 1.5A 150ns 50 Amp IFSM pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1200 / $0.1360 | Buy Now |
DISTI #
RGP15A-E3/54
|
Avnet Americas | Glass Passivated Junction Rectifier 50V 1.5A 2-Pin DO-15 T/R - Tape and Reel (Alt: RGP15A-E3/54) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1297 / $0.1648 | Buy Now |
Part Details for RGP15A-E3/54
RGP15A-E3/54 CAD Models
RGP15A-E3/54 Part Data Attributes:
|
RGP15A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RGP15A-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RGP15A-E3/54
This table gives cross-reference parts and alternative options found for RGP15A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP15A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP15A | Rectifier Diode, | Taitron Components Inc | RGP15A-E3/54 vs RGP15A |
RGP15ATR | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | RGP15A-E3/54 vs RGP15ATR |
RGP15AHE3/54 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | RGP15A-E3/54 vs RGP15AHE3/54 |
GP15A | Rectifier Diode, | Taitron Components Inc | RGP15A-E3/54 vs GP15A |
RGP15A-E3/54 | DIODE 1.5 A, 50 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | RGP15A-E3/54 vs RGP15A-E3/54 |
GP15A-TP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | RGP15A-E3/54 vs GP15A-TP |
EGP15A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, | LRC Leshan Radio Co Ltd | RGP15A-E3/54 vs EGP15A |
GP15A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | RGP15A-E3/54 vs GP15A |
RGP15AAMP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | RGP15A-E3/54 vs RGP15AAMP |
RGP15AZ | Rectifier Diode, 1 Element, 1.5A, 50V V(RRM), | Galaxy Microelectronics | RGP15A-E3/54 vs RGP15AZ |