Part Details for RGP10MT26A by Fairchild Semiconductor Corporation
Overview of RGP10MT26A by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGP10MT26A
RGP10MT26A CAD Models
RGP10MT26A Part Data Attributes
|
RGP10MT26A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RGP10MT26A
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RGP10MT26A
This table gives cross-reference parts and alternative options found for RGP10MT26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10MT26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP10M-T | Rectifier Diode, | Micro Commercial Components | RGP10MT26A vs RGP10M-T |
RGP10MTR | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | RGP10MT26A vs RGP10MTR |
RGP10M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | International Semiconductor Inc | RGP10MT26A vs RGP10M |
RGP10M | 1.0A Fast Recovery Rectifier, 5000-REEL | onsemi | RGP10MT26A vs RGP10M |
RGP10M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Fagor Electrónica | RGP10MT26A vs RGP10M |
RGP10M.TR | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | RGP10MT26A vs RGP10M.TR |
RGP10MT50A | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | RGP10MT26A vs RGP10MT50A |
RGP10M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, | General Instrument Corp | RGP10MT26A vs RGP10M |