Datasheets
RGP10MT26A by: Fairchild Semiconductor Corporation

Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41

Part Details for RGP10MT26A by Fairchild Semiconductor Corporation

Overview of RGP10MT26A by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RGP10MT26A

RGP10MT26A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RGP10MT26A Part Data Attributes

RGP10MT26A Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
RGP10MT26A Fairchild Semiconductor Corporation Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V
Reverse Recovery Time-Max 0.5 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for RGP10MT26A

This table gives cross-reference parts and alternative options found for RGP10MT26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10MT26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RGP10M-T Rectifier Diode, Micro Commercial Components RGP10MT26A vs RGP10M-T
RGP10MTR Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica RGP10MT26A vs RGP10MTR
RGP10M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 International Semiconductor Inc RGP10MT26A vs RGP10M
RGP10M 1.0A Fast Recovery Rectifier, 5000-REEL onsemi RGP10MT26A vs RGP10M
RGP10M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Fagor Electrónica RGP10MT26A vs RGP10M
RGP10M.TR Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation RGP10MT26A vs RGP10M.TR
RGP10MT50A Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation RGP10MT26A vs RGP10MT50A
RGP10M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, General Instrument Corp RGP10MT26A vs RGP10M
Part Number Description Manufacturer Compare
RGP10M 1.0A Fast Recovery Rectifier, 5000-REEL onsemi RGP10MT26A vs RGP10M
RGP10M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Fagor Electrónica RGP10MT26A vs RGP10M
RGP10MTR Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica RGP10MT26A vs RGP10MTR
RGP10M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 International Semiconductor Inc RGP10MT26A vs RGP10M
RGP10MT50A Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation RGP10MT26A vs RGP10MT50A
RGP10M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, General Instrument Corp RGP10MT26A vs RGP10M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGP10MT26A by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGP10MT26A by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of RGP10MT26A would you like to use for your alert(s)?
  • Please alert me when RGP10MT26A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGP10MT26A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGP10MT26A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGP10MT26A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGP10MT26A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGP10MT26A by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: