Part Details for RGP10M by onsemi
Overview of RGP10M by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGP10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C8120
|
Newark | Fast Recovery Diode, 1A, 1Kv, Do-41, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:500Ns, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi RGP10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10844 |
|
$0.1420 / $0.4550 | Buy Now |
DISTI #
RGP10MFSCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO41 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9869 In Stock |
|
$0.0945 / $0.4300 | Buy Now |
DISTI #
RGP10M
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: RGP10M) RoHS: Compliant Min Qty: 7693 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 40000 Partner Stock |
|
$0.0806 / $0.0962 | Buy Now |
DISTI #
18C8120
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin DO-41 T/R - Product that comes on tape, but is not reeled (Alt: 18C8120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 5 Days Container: Ammo Pack | 10844 Partner Stock |
|
$0.2140 / $0.4550 | Buy Now |
DISTI #
RGP10M
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: RGP10M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4 Partner Stock |
|
RFQ | |
DISTI #
RGP10M
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: RGP10M) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0937 / $0.1119 | Buy Now |
DISTI #
512-RGP10M
|
Mouser Electronics | Rectifiers 1000V 1a Rectifier Glass Passivated RoHS: Compliant | 64855 |
|
$0.1080 / $0.5100 | Buy Now |
DISTI #
V72:2272_06359478
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2331 Container: Cut Strips | Americas - 1978 |
|
$0.0969 / $0.4687 | Buy Now |
|
Future Electronics | RGP Series 1000 V 1 A 5 uA Through Hole Glass Passivated Fast Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0906 / $0.1022 | Buy Now |
Part Details for RGP10M
RGP10M CAD Models
RGP10M Part Data Attributes
|
RGP10M
onsemi
Buy Now
Datasheet
|
Compare Parts:
RGP10M
onsemi
1.0A Fast Recovery Rectifier, Axial Lead / DO-41, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead / DO-41 | |
Package Description | D4, 2 PIN | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |