There are no models available for this part yet.
Overview of RGP10K by General Instrument Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RGP10K by General Instrument Corp
Part Data Attributes for RGP10K by General Instrument Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GENERAL INSTRUMENT CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
PATENTED DEVICE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-204AL
|
JESD-30 Code
|
O-PALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Recovery Time-Max
|
0.5 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for RGP10K
This table gives cross-reference parts and alternative options found for RGP10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR106-TB | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | RGP10K vs FR106-TB |
FR106GA0 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | RGP10K vs FR106GA0 |
FR106-T3 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | RGP10K vs FR106-T3 |
FR106G-H | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | RGP10K vs FR106G-H |
FR106GA1G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | RGP10K vs FR106GA1G |
FR106-GT3 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | RGP10K vs FR106-GT3 |
FR106 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, CASE R-1, 2 PIN | Micro Electronics Corporation | RGP10K vs FR106 |
PR1006GL-T | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Diodes Incorporated | RGP10K vs PR1006GL-T |
FR106 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | RGP10K vs FR106 |
FR106G-TB-LF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | RGP10K vs FR106G-TB-LF |
Related Parts for RGP10K
-
BYV27-400Rectifier Diodes
-
1N5243B-TRZener Diodes
-
SD36C-01FTGTransient Suppressors
-
IRLR3717TRPBFPower Field-Effect Transistors
-
STM8AF6246UCXMicrocontrollers
-
FSQ100Switching Regulator or Controllers
-
TFM-110-01-S-D-RAHeaders and Edge Type Connectors
-
RP103K331D-TRLinear Regulator ICs
-
RHF484K-01VOperational Amplifiers