Part Details for RGP10K-E3/54 by Vishay Semiconductors
Overview of RGP10K-E3/54 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGP10K-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGP10K-E3/54-ND
|
DigiKey | DIODE GEN PURP 800V 1A DO204AL Min Qty: 11000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1380 / $0.1424 | Buy Now |
Part Details for RGP10K-E3/54
RGP10K-E3/54 CAD Models
RGP10K-E3/54 Part Data Attributes
|
RGP10K-E3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RGP10K-E3/54
Vishay Semiconductors
SWITING 800V 1A 2PIN DO-204AL - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RGP10K-E3/54
This table gives cross-reference parts and alternative options found for RGP10K-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10K-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR106H02 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RGP10K-E3/54 vs FR106H02 |
FR106M01 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RGP10K-E3/54 vs FR106M01 |
FR106H01 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RGP10K-E3/54 vs FR106H01 |
FR106H03 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RGP10K-E3/54 vs FR106H03 |
FR106GH02-2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RGP10K-E3/54 vs FR106GH02-2 |
FR106GH03-1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RGP10K-E3/54 vs FR106GH03-1 |
FR106GU02 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RGP10K-E3/54 vs FR106GU02 |
RGP10K-E3/73 | SWITING 800V 1A 2PIN DO-204AL AMMO - Ammo Pack | Vishay Semiconductors | RGP10K-E3/54 vs RGP10K-E3/73 |
FR106GP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Microsemi Corporation | RGP10K-E3/54 vs FR106GP |
RGP10K-M3/73 | DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | RGP10K-E3/54 vs RGP10K-M3/73 |