RGP10GE-E3/73
Description: Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN

Overview of RGP10GE-E3/73 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RGP10GE-E3/73 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 77K0476
Newark 1A,400V,150Ns, fs, superect |Vishay RGP10GE-E3/73 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 9,000 $0.0790
$0.0790 Buy Now
DISTI # RGP10GE-E3/73
Avnet Americas 1A,400V,150NS,SUPERT,NOT FOR NEW DESIGN - Ammo Pack (Alt: RGP10GE-E3/73) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
RFQ
DISTI # 625-RGP10GE-E3/73
Mouser Electronics Diodes - General Purpose, Power, Switching 1.0A 400 Volt 150ns RoHS: Compliant 0
  • 1 $0.4300
  • 10 $0.3020
  • 100 $0.1530
  • 1,000 $0.1060
  • 3,000 $0.0940
  • 9,000 $0.0810
  • 24,000 $0.0800
  • 45,000 $0.0750
$0.0750 / $0.4300 Order Now

CAD Models for RGP10GE-E3/73 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGP10GE-E3/73 by Vishay Intertechnologies

RGP10GE-E3/73
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DO-41, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. RGP10GE-E3/73
    Vishay Intertechnologies
    Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for RGP10GE-E3/73

This table gives cross-reference parts and alternative options found for RGP10GE-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10GE-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4004GPL-TP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Micro Commercial Components RGP10GE-E3/73 vs 1N4004GPL-TP
FR104R0 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor RGP10GE-E3/73 vs FR104R0
HER105GHR0G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor RGP10GE-E3/73 vs HER105GHR0G
SF16GX0 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Taiwan Semiconductor RGP10GE-E3/73 vs SF16GX0
UF4004A1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor RGP10GE-E3/73 vs UF4004A1
RGP10GHM3/73 DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode Vishay Semiconductors RGP10GE-E3/73 vs RGP10GHM3/73
1N4004-C Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 Secos Corporation RGP10GE-E3/73 vs 1N4004-C
FR104G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Gulfsemi RGP10GE-E3/73 vs FR104G
1N4936 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp RGP10GE-E3/73 vs 1N4936
1N4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Hitano Enterprise Corp RGP10GE-E3/73 vs 1N4004
Part Number Description Manufacturer Compare
PG4004S_B0_00001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PanJit Semiconductor RGP10GE-E3/73 vs PG4004S_B0_00001
UF4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 International Semiconductor Inc RGP10GE-E3/73 vs UF4004
1N4944V Rectifier Diode, 1 Element, 1A, Silicon, Sangdest Microelectronics (Nanjing) Co Ltd RGP10GE-E3/73 vs 1N4944V
1N4246 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation RGP10GE-E3/73 vs 1N4246
1N4004G-LF Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd RGP10GE-E3/73 vs 1N4004G-LF
RL104-TP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN Micro Commercial Components RGP10GE-E3/73 vs RL104-TP
1N4004BK Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-41, 2 PIN Central Semiconductor Corp RGP10GE-E3/73 vs 1N4004BK
UF4004-GT3 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd RGP10GE-E3/73 vs UF4004-GT3
HER105GA1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor RGP10GE-E3/73 vs HER105GA1
UF104G_AY_00001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PanJit Semiconductor RGP10GE-E3/73 vs UF104G_AY_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGP10GE-E3/73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGP10GE-E3/73 by Vishay Intertechnologies

  • Please alert me when RGP10GE-E3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RGP10GE-E3/73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGP10GE-E3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RGP10GE-E3/73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGP10GE-E3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGP10GE-E3/73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: