Part Details for RGP10G by onsemi
Overview of RGP10G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGP10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9518
|
Newark | Rectifier, Single, 1A, 400V, Do-41, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:150Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi RGP10G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4944 |
|
$0.1340 / $0.3970 | Buy Now |
DISTI #
18C8117
|
Newark | Rectifier Diode,400V V(Rrm),do-41 Rohs Compliant: Yes |Onsemi RGP10G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1020 | Buy Now |
DISTI #
488-RGP10GCT-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO41 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1121 In Stock |
|
$0.0564 / $0.2900 | Buy Now |
DISTI #
RGP10G
|
Avnet Americas | Diode Switching 400V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: RGP10G) RoHS: Compliant Min Qty: 5544 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 22499 Partner Stock |
|
$0.0559 / $0.0668 | Buy Now |
DISTI #
RGP10G
|
Avnet Americas | Diode Switching 400V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: RGP10G) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0668 | Buy Now |
DISTI #
512-RGP10G
|
Mouser Electronics | Rectifiers 400V 1a Rectifier Glass Passivated RoHS: Compliant | 5520 |
|
$0.0650 / $0.3700 | Buy Now |
DISTI #
V36:1790_06359020
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2421 | Americas - 15000 |
|
$0.0549 / $0.0617 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Switching 400V 1A 150ns 2-Pin DO-41 T/R RoHS: Compliant | 0 |
|
$0.0537 / $0.0618 | Buy Now |
DISTI #
82726654
|
Verical | Diode Switching 400V 1A 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2421 | Americas - 15000 |
|
$0.0549 / $0.0617 | Buy Now |
|
Rochester Electronics | RGP10G - Rectifier Diode, 1A, 400V, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$0.0559 / $0.0658 | Buy Now |
Part Details for RGP10G
RGP10G CAD Models
RGP10G Part Data Attributes
|
RGP10G
onsemi
Buy Now
Datasheet
|
Compare Parts:
RGP10G
onsemi
1.0A Fast Recovery Rectifier, Axial Lead / DO-41, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead / DO-41 | |
Package Description | D4, 2 PIN | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |