Part Details for RGP10D by Fairchild Semiconductor Corporation
Overview of RGP10D by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGP10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RGP10D-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO204AL Min Qty: 4536 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11277 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | RGP10D - Rectifier Diode, 1A, 200V, DO-41 ' RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.0541 / $0.0636 | Buy Now |
|
ComSIT USA | FAST RECTIFIER (GLASS PASSIVATED) Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41 RoHS: Compliant |
|
|
RFQ |
Part Details for RGP10D
RGP10D CAD Models
RGP10D Part Data Attributes
|
RGP10D
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RGP10D
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, D4, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | D4, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RGP10D
This table gives cross-reference parts and alternative options found for RGP10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP10D-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | RGP10D vs RGP10D-T/R |
RGP10D | 1.0A Fast Recovery Rectifier, Axial Lead / DO-41, 5000-REEL | onsemi | RGP10D vs RGP10D |
RGP10D | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, DO-41, 2 PIN | Surge Components Inc | RGP10D vs RGP10D |
RGP10D-T/B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | RGP10D vs RGP10D-T/B |