There are no models available for this part yet.
Overview of RGP10D-E by Gulfsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RGP10D-E by Gulfsemi
Part Data Attributes for RGP10D-E by Gulfsemi
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
GULF SEMICONDUCTOR LTD
|
Package Description
|
O-PALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-204AL
|
JESD-30 Code
|
O-PALF-W2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for RGP10D-E
This table gives cross-reference parts and alternative options found for RGP10D-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10D-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP10DE-E3/54 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | RGP10D-E vs RGP10DE-E3/54 |
RGP10DHE3/73 | SWITING 200V 1A 2PIN DO-204AL AMMO - Ammo Pack | Vishay Semiconductors | RGP10D-E vs RGP10DHE3/73 |
TVR10D-E3/73 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | RGP10D-E vs TVR10D-E3/73 |
RGP10D-M3/54 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | RGP10D-E vs RGP10D-M3/54 |
TVR10D-E3/54 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | RGP10D-E vs TVR10D-E3/54 |
Related Parts for RGP10D-E
-
1N4936-ERectifier Diodes
-
BZG03C82Zener Diodes
-
6SVPS22MFixed Capacitors
-
IXTQ60N20TPower Field-Effect Transistors
-
UCC28951QPWRQ1Switching Regulator or Controllers
-
RK7002BMT116Small Signal Field-Effect Transistors
-
AD8638ARZOperational Amplifiers
-
UCC21520ADWPeripheral Drivers
-
ACS713ELCTR-20A-TOther Analog ICs