Datasheets
RGP10A by:

1A, 50V, SILICON, SIGNAL DIODE, DO-41, D4, 2 PIN

Part Details for RGP10A by Rochester Electronics LLC

Overview of RGP10A by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RGP10A

RGP10A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RGP10A Part Data Attributes

RGP10A Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
RGP10A Rochester Electronics LLC 1A, 50V, SILICON, SIGNAL DIODE, DO-41, D4, 2 PIN
Pbfree Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code DO-41
Package Description D4, 2 PIN
Pin Count 2
Reach Compliance Code unknown
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1
Number of Terminals 2
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT APPLICABLE
Power Dissipation-Max 3 W
Qualification Status COMMERCIAL
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

RGP10A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGP10A by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGP10A by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of RGP10A would you like to use for your alert(s)?
  • Please alert me when RGP10A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGP10A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGP10A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGP10A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGP10A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGP10A by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: