RGP10A
Description: Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41,

Overview of RGP10A by LRC Leshan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RGP10A by LRC Leshan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGP10A by LRC Leshan Radio Co Ltd

RGP10A
LRC Leshan Radio Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LESHAN RADIO CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. RGP10A
    LRC Leshan Radio Co Ltd
    Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41,
    VS

Alternate Parts for RGP10A

This table gives cross-reference parts and alternative options found for RGP10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4933-H Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd RGP10A vs 1N4933-H
UGP10A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, LRC Leshan Radio Co Ltd RGP10A vs UGP10A
1N4001-G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Comchip Technology Corporation Ltd RGP10A vs 1N4001-G
HER101-TB Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd RGP10A vs HER101-TB
1N4933_B0_00001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PanJit Semiconductor RGP10A vs 1N4933_B0_00001
1N4933 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 International Components Corporation RGP10A vs 1N4933
1N4001G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 LRC Leshan Radio Co Ltd RGP10A vs 1N4001G
1N4933_AY_00001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PanJit Semiconductor RGP10A vs 1N4933_AY_00001
FR101 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd RGP10A vs FR101
SF11-T3 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd RGP10A vs SF11-T3
Part Number Description Manufacturer Compare
MS15_R2_10001 Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor RGP10A vs MS15_R2_10001
MS14A Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor RGP10A vs MS14A
1F1_AY_00001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PanJit Semiconductor RGP10A vs 1F1_AY_00001
MS14A_R1_10001 Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor RGP10A vs MS14A_R1_10001
FR101-TB Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd RGP10A vs FR101-TB
1A1G_AX_00001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PanJit Semiconductor RGP10A vs 1A1G_AX_00001
FR101SG Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, GREEN, PLASTIC, A-405, 2 PIN Taiwan Semiconductor RGP10A vs FR101SG
MS15_R1_00001 Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor RGP10A vs MS15_R1_00001
SF11GA0G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor RGP10A vs SF11GA0G
FR101-T3 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd RGP10A vs FR101-T3

Related Parts for RGP10A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGP10A by LRC Leshan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGP10A by LRC Leshan Radio Co Ltd

Select Manufacturer
Which Manufacturer of RGP10A would you like to use for your alert(s)?
  • Please alert me when RGP10A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGP10A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGP10A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGP10A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGP10A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGP10A by LRC Leshan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: