There are no models available for this part yet.
Overview of RGP10A by General Instrument Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RGP10A by General Instrument Corp
Part Data Attributes for RGP10A by General Instrument Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GENERAL INSTRUMENT CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
PATENTED DEVICE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-204AL
|
JESD-30 Code
|
O-PALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for RGP10A
This table gives cross-reference parts and alternative options found for RGP10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP10A.TR | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | RGP10A vs RGP10A.TR |
RGP10AT26A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | RGP10A vs RGP10AT26A |
RGP10A-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | RGP10A vs RGP10A-E3/73 |
RGP10A-AP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | RGP10A vs RGP10A-AP |
RGP10A-BP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | RGP10A vs RGP10A-BP |
RGP10AHE3/54 | SWITING 50V 1A 2PIN DO-204AL - Tape and Reel | Vishay Semiconductors | RGP10A vs RGP10AHE3/54 |
RGP10AHE3/73 | SWITING 50V 1A 2PIN DO-204AL AMMO - Ammo Pack | Vishay Semiconductors | RGP10A vs RGP10AHE3/73 |
RGP10A-E3/54 | Diode Switching 50V 1A 2-Pin DO-204AL T/R | Vishay Semiconductors | RGP10A vs RGP10A-E3/54 |
RGP10A-TP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | RGP10A vs RGP10A-TP |
RGP10A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | International Semiconductor Inc | RGP10A vs RGP10A |
Related Parts for RGP10A
-
MURA220T3GRectifier Diodes
-
SMAJ58A-13-FTransient Suppressors
-
IPB65R110CFDAPower Field-Effect Transistors
-
PIC16F1788T-I/MLMicrocontrollers
-
LM2591HVSX-ADJSwitching Regulator or Controllers
-
SI4816BDY-T1-GE3Small Signal Field-Effect Transistors
-
NSS40300DDR2GSmall Signal Bipolar Transistors
-
ESQ-115-12-L-SHeaders and Edge Type Connectors
-
MC79M12BDTGLinear Regulator ICs