Part Details for RGP02-20AMP by Fagor Electrónica
Overview of RGP02-20AMP by Fagor Electrónica
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1822ARQZ-R7 | Analog Devices | 20Amp Buck Controller With tra | |
LTM4620AMPY#PBF | Analog Devices | 2x 13A or 1x 26A DC/DC µModule | |
LTM4620AMPY | Analog Devices | 2x 13A or 1x 26A DC/DC µModule |