Part Details for RGL41M by Vishay Semiconductors
Overview of RGL41M by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGL41M
RGL41M CAD Models
RGL41M Part Data Attributes:
|
RGL41M
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RGL41M
Vishay Semiconductors
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for RGL41M
This table gives cross-reference parts and alternative options found for RGL41M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGL41M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM11-1000HE3_A/I | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | RGL41M vs BYM11-1000HE3_A/I |
RGL41M | Rectifier Diode, 1 Element, 1A, Silicon, DO-213AB, | International Semiconductor Inc | RGL41M vs RGL41M |
RGL41M-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | RGL41M vs RGL41M-E3/96 |
RGL41M-E3 | DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-213AB, LEAD FREE, PLASTIC PACKAGE-2, Signal Diode | Vishay Semiconductors | RGL41M vs RGL41M-E3 |
BYM11-1000-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | RGL41M vs BYM11-1000-E3/96 |
BYM11-1000HE3_A/H | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | RGL41M vs BYM11-1000HE3_A/H |
BYM11-1000-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | RGL41M vs BYM11-1000-E3/97 |
RGL41M-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | RGL41M vs RGL41M-E3/97 |