Part Details for RGL41M by Luguang Electronic Technology Co Ltd
Overview of RGL41M by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGL41M
RGL41M CAD Models
RGL41M Part Data Attributes
|
RGL41M
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RGL41M
Luguang Electronic Technology Co Ltd
Fast Recovery Diode, Case Style : DO-213AB; IAV (A) : 1.0; VRRM (V) : 1000; IFSM (A) : 30; VF (V) : 1.3; @IAV (A): 1.0; IR (µA) TA=25ºC: 5.0; TRR (nS): 500
|
Part Life Cycle Code | Active | |
Part Package Code | DO-213AB | |
Manufacturer Package Code | DO-213AB |