Part Details for RGL41K-E3/75 by Vishay Semiconductors
Overview of RGL41K-E3/75 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGL41K-E3/75
RGL41K-E3/75 CAD Models
RGL41K-E3/75 Part Data Attributes
|
RGL41K-E3/75
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RGL41K-E3/75
Vishay Semiconductors
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for RGL41K-E3/75
This table gives cross-reference parts and alternative options found for RGL41K-E3/75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGL41K-E3/75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYM11-800-E3/96 | Vishay Semiconductors | Check for Price | Diode Switching 800V 1A 2-Pin DO-213AB T/R | RGL41K-E3/75 vs BYM11-800-E3/96 |
BYM11-800-E3/97 | Vishay Semiconductors | Check for Price | FAST RECOVERY RECTFR 800V 1A 2PIN DO-213AB - Tape and Reel | RGL41K-E3/75 vs BYM11-800-E3/97 |
BYM11-800HE3/96 | Vishay Semiconductors | Check for Price | FAST RECOVERY RECTFR 800V 1A 2PIN DO-213AB - Tape and Reel | RGL41K-E3/75 vs BYM11-800HE3/96 |
BYM11-800/26 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | RGL41K-E3/75 vs BYM11-800/26 |