Part Details for RGL41BHE3/96 by Vishay Semiconductors
Overview of RGL41BHE3/96 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGL41BHE3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGL41BHE3/96-ND
|
DigiKey | DIODE GEN PURP 100V 1A DO213AB Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RGL41BHE3/96
RGL41BHE3/96 CAD Models
RGL41BHE3/96 Part Data Attributes
|
RGL41BHE3/96
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RGL41BHE3/96
Vishay Semiconductors
FAST RECOVERY RECTFR 100V 1A 2PIN DO-213AB - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 71987081 | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Category CO2 Kg | 8.54 | |
Compliance Temperature Grade | Military: -65C to +175C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2016-06-20 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for RGL41BHE3/96
This table gives cross-reference parts and alternative options found for RGL41BHE3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGL41BHE3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGL41D-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | RGL41BHE3/96 vs RGL41D-E3/96 |
RGL41BHE3/97 | FAST RECOVERY RECTFR 100V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | RGL41BHE3/96 vs RGL41BHE3/97 |
RGL41B | Rectifier Diode, 1 Element, 1A, Silicon, DO-213AB | International Semiconductor Inc | RGL41BHE3/96 vs RGL41B |
RGL41BHE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | RGL41BHE3/96 vs RGL41BHE3/96 |
RGL41D-E3/97 | FAST RECOVERY RECTFR 200V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | RGL41BHE3/96 vs RGL41D-E3/97 |
RGL41B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, PLASTIC, DO-213AB, 2 PIN | Vishay Semiconductors | RGL41BHE3/96 vs RGL41B |
BYM11-100 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, | General Instrument Corp | RGL41BHE3/96 vs BYM11-100 |
CLLR1F-02TR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 | Central Semiconductor Corp | RGL41BHE3/96 vs CLLR1F-02TR |
RGL41B-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | RGL41BHE3/96 vs RGL41B-E3/96 |
SM4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | RGL41BHE3/96 vs SM4933 |